ECS-49-18-4XEN | |
---|---|
DigiKey Part Number | XC1737-ND |
Manufacturer | |
Manufacturer Product Number | ECS-49-18-4XEN |
Description | CRYSTAL 4.9152MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-18-4XEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.47000 | $4.70 |
50 | $0.42620 | $21.31 |
200 | $0.39245 | $78.49 |
600 | $0.35500 | $213.00 |
1,000 | $0.33492 | $334.92 |
2,600 | $0.32184 | $836.78 |
5,000 | $0.30855 | $1,542.75 |