686A04222A01E1E | |
---|---|
DigiKey Part Number | 151-686A04222A01E1E-ND |
Manufacturer | |
Manufacturer Product Number | 686A04222A01E1E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 686A04222A01E1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 4 | |
Pitch | 0.083" (2.10mm) | |
Number of Rows | 2 | |
Row Spacing | 0.143" (3.64mm) | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.31000 | $24.31 |
10 | $18.73800 | $187.38 |
25 | $16.96600 | $424.15 |
50 | $15.76940 | $788.47 |
100 | $14.68460 | $1,468.46 |
300 | $13.17137 | $3,951.41 |
500 | $12.54542 | $6,272.71 |