Spring Loaded

Results: 8,585
Stocking Options
Environmental Options
Media
Exclude
8,585Results

Showing
of 8,585
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
009155002541006
CONN SPRING BATTERY 2POS R/A SMD
KYOCERA AVX
312
In Stock
8,000
Factory
1 : $1.03000
Cut Tape (CT)
1,000 : $0.64349
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
2
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
70AAJ-3-M0
CONN SPRING MOD MALE 3POS SMD
Bourns Inc.
395
In Stock
1 : $1.17000
Cut Tape (CT)
750 : $0.62447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
3
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
009155004541006
CONN SPRING BATTERY 4POS R/A SMD
KYOCERA AVX
237
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.77730
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
70ADJ-4-ML0
CONN SPRING MOD MALE 4POS SMD
Bourns Inc.
882
In Stock
1 : $2.01000
Cut Tape (CT)
500 : $1.29394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
4
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADJ-4-ML1
CONN SPRING MOD MALE 4POS SMD
Bourns Inc.
157
In Stock
1 : $2.01000
Cut Tape (CT)
500 : $1.29394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
4
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70AAJ-6-M0
CONN SPRING MOD MALE 6POS SMD
Bourns Inc.
152
In Stock
1 : $2.10000
Cut Tape (CT)
750 : $1.31411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
6
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
0787326021
CONN SPRING MOD 6POS SMD
Molex
35,000
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.28333
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Non-Gendered
6
0.039" (1.00mm)
1
-
Surface Mount
Titanium Copper
Gold
15.0µin (0.38µm)
009258008004064
CONN SPRING MOD 8POS SMD
KYOCERA AVX
108
In Stock
1 : $1.38000
Cut Tape (CT)
1,400 : $0.84227
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Non-Gendered
8
0.039" (1.00mm)
1
-
Surface Mount
-
Gold
10.0µin (0.25µm)
009155005201006
CONN SPRING BATTERY 5POS SMD
KYOCERA AVX
127
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.96578
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
5
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
70ADJ-4-FL1
CONN SPRING MOD FEMALE 4POS SMD
Bourns Inc.
319
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $1.17658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
4
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADJ-5-ML1
CONN SPRING MOD MALE 5POS SMD
Bourns Inc.
112
In Stock
1 : $2.39000
Cut Tape (CT)
500 : $1.54016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
5
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
220
In Stock
1 : $3.70000
Cut Tape (CT)
1,450 : $2.21118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Piston
3
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Copper Alloy
Gold
20.0µin (0.51µm)
SEI-120-02-G-S-AB
CONN SPRING MOD 20POS SMD
Samtec Inc.
0
In Stock
280
Factory
331
Marketplace
Check Lead Time
1 : $6.64000
Tube
1 : $18.11000
Tube
-
Tube
Tube
Active
Compression Contact, Non-Gendered
20
0.039" (1.00mm)
1
-
Surface Mount
Phosphor Bronze
Gold
10.0µin (0.25µm)
0787324001
CONN SPRING MOD 4POS SMD
Molex
17,659
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.34188
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Non-Gendered
4
0.039" (1.00mm)
1
-
Surface Mount
Titanium Copper
Gold
15.0µin (0.38µm)
6,583
In Stock
1 : $0.71000
Bulk
-
-
Bulk
Active
Compression Contact, Non-Gendered
4
0.063" (1.60mm)
2
0.134" (3.40mm)
Surface Mount
Copper Alloy
Gold
3.94µin (0.10µm)
1827928-1
CONN SPRING BATTERY 3POS R/A SMD
TE Connectivity AMP Connectors
391
In Stock
1 : $2.17000
Cut Tape (CT)
400 : $1.33890
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.126" (3.20mm)
1
-
Surface Mount, Right Angle
Copper Alloy
Gold
39.4µin (1.00µm)
70ADJ-6-FL1
CONN SPRING MOD FEMALE 6POS SMD
Bourns Inc.
116
In Stock
1 : $2.48000
Cut Tape (CT)
500 : $1.59754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
6
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
SIBF-10-F-S-AD
CONN SPRING MOD 10POS SMD
Samtec Inc.
0
In Stock
2,054
Factory
Check Lead Time
1 : $2.66000
Tube
-
Tube
Active
Compression Contact, Non-Gendered
10
0.050" (1.27mm)
1
-
Surface Mount
Phosphor Bronze
Gold
Flash
SEI-110-02-GF-S-AB
CONN SPRING MOD 10POS SMD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
1 : $4.81000
Tube
1 : $13.12000
Tube
-
Tube
Tube
Active
Compression Contact, Non-Gendered
10
0.039" (1.00mm)
1
-
Surface Mount
Phosphor Bronze
Gold
3.00µin (0.076µm)
SEI-125-02-G-S-AB
CONN SPRING MOD 25POS SMD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
1 : $6.78000
Tube
1 : $18.49000
Tube
-
Tube
Tube
Active
Compression Contact, Non-Gendered
25
0.039" (1.00mm)
1
-
Surface Mount
Phosphor Bronze
Gold
10.0µin (0.25µm)
SIB-110-02-F-S
CONN SPRING MOD 10POS SMD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
1 : $6.84000
Tube
1 : $18.65000
Tube
-
Tube
Tube
Active
Compression Contact, Non-Gendered
10
0.100" (2.54mm)
1
-
Surface Mount
Phosphor Bronze
Gold
Flash
SIB-110-02-F-S-LC
CONN SPRING MOD 10POS SMD
Samtec Inc.
0
In Stock
2,574
Factory
567
Marketplace
Check Lead Time
1 : $6.87000
Tube
1 : $37.47000
Tube
Tariff may apply if shipping to the United States
Tube
Tube
Active
Compression Contact, Non-Gendered
10
0.100" (2.54mm)
1
-
Surface Mount
Phosphor Bronze
Gold
Flash
SIB-120-02-F-S-LC
CONN SPRING MOD 20POS SMD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
1 : $9.86000
Tube
1 : $26.89000
Tube
-
Tube
Tube
Active
Compression Contact, Non-Gendered
20
0.100" (2.54mm)
1
-
Surface Mount
Phosphor Bronze
Gold
Flash
811-SS-002-30-675101-CLIP
CONN SPRING PISTON 2POS SMD, HIG
Preci-Dip
1,728
In Stock
1 : $2.09000
Bulk
-
Bulk
Active
Piston
2
0.100" (2.54mm)
1
-
Surface Mount
Brass
Gold
19.7µin (0.50µm)
811 Series Piston SMT 3 Contacts
CONN SPRING PISTON 3POS SMD
Preci-Dip
2,382
In Stock
1 : $2.28000
Bulk
-
Bulk
Active
Piston
3
0.100" (2.54mm)
1
-
Surface Mount
Brass
Gold
19.7µin (0.50µm)
Showing
of 8,585

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.