ST1369-V333050

DigiKey Part Number
5624-ST1369-V333050-ND
Manufacturer
ELECTROHMS
Manufacturer Product Number
ST1369-V333050
Description
AC Split core Current transforme
Customer Reference
Detailed Description
50 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELECTROHMS
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
50 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
2.362" L x 0.650" W (60.00mm x 16.50mm)
Height - Seated (Max)
2.402" (61.00mm)
Termination Style
Wire Leads
Weight
-
In-Stock: 0
New Product New Product
MARKETPLACE PRODUCT
Ships from ELECTROHMS
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$14.00000$1,400.00