MV25-34/R1 | |
---|---|
DigiKey Part Number | 3303-MV25-34/R1-ND |
Manufacturer | |
Manufacturer Product Number | MV25-34/R1 |
Description | SWITCH MICRO V3 SHORT ROLLER 4.7 |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essen Deinki | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | - | |
Electrical Life | - | |
Mechanical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.92000 | $460.00 |