ELQ3H7(TA)

DigiKey Part Number
ELQ3H7(TA)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELQ3H7(TA)
Description
OPTOISO 3.75KV 4CH TRANS 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52604$1,578.12
5,000$0.51417$2,570.85
10,000$0.50231$5,023.10