Transistor, Photovoltaic Output
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,102 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.27656 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 80% @ 5mA | 300% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | AC, DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | ||
1,888 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.33663 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 20% @ 1mA | 400% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | ||
1,200 In Stock | 1 : $0.96000 Cut Tape (CT) 2,000 : $0.36782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 400% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.2V | 40 mA | 300mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
306 In Stock | 1 : $1.06000 Cut Tape (CT) 3,500 : $0.39615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 50% @ 5mA | 400% @ 5mA | 10µs, 7µs | 5µs, 7µs | AC, DC | Transistor | 80V | 30mA | 1.2V | 30 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
3,509 In Stock | 1 : $1.07000 Cut Tape (CT) 1,000 : $0.44179 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2.4µs, 2.4µs | DC | Transistor | 55V | 30mA | 1V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
240 In Stock | 1 : $1.26000 Cut Tape (CT) 2,000 : $0.50133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1 | 5000Vrms | 100% @ 1mA | 400% @ 1mA | - | 20µs, 30µs | DC | Transistor | 40V | 30mA | 1.1V | 80 mA | 250mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
390 In Stock | 1 : $1.38000 Cut Tape (CT) 1,000 : $0.58526 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 1000% @ 1mA | - | 4.5µs, 29µs | 3.5µs, 14.5µs | DC | Darlington | 300V | 125mA | 1.2V | 60 mA | 1.2V | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
133 In Stock | 1 : $1.41000 Cut Tape (CT) 2,000 : $0.57132 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4000Vrms | 100% @ 10mA | 200% @ 10mA | 5µs, 4µs | - | DC | Transistor | 70V | - | 1.2V | 30 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
532 In Stock | 1 : $1.42000 Cut Tape (CT) 3,500 : $0.55289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 200% @ 1mA | - | - | 200µs, 200µs | DC | Darlington | 40V | 90mA | 1.1V | 50 mA | 1V | - | - | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
117 In Stock | 1 : $1.42000 Cut Tape (CT) 1,500 : $0.58634 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 900% @ 500µA | 8000% @ 500µA | 330ns, 2.5µs | - | DC | Darlington | 18V | 80mA | 1.47V | 20 mA | - | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
299 In Stock | 1 : $1.51000 Cut Tape (CT) 2,000 : $0.61905 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1500Vrms | 100% @ 200µA | 800% @ 200µA | 1µs, 30µs | - | DC | Transistor | 30V | - | 1.2V | 5 mA | 300mV | - | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | ||
104 In Stock | 1 : $1.56000 Cut Tape (CT) 3,500 : $1.03631 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1500Vrms | - | - | 800µs, 100µs | - | DC | Photovoltaic | 8.2V | 8µA | 1.15V | 50 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Flat Leads | 4-SSOP | ||
3,290 In Stock | 1 : $1.87000 Cut Tape (CT) 2,000 : $0.79052 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4000Vrms | 500% @ 1.6mA | 2600% @ 1.6mA | 600ns, 1.5µs | - | DC | Transistor with Base | 18V | 60mA | 1.4V | 20 mA | - | - | - | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $2.04000 Tube | - | Tube | Active | 1 | 5000Vrms | 1500% @ 1mA | 6500% @ 1mA | - | 100µs, 100µs | DC | Darlington | 350V | 150mA | 1.15V | 80 mA | 1V | - | - | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock | 1 : $2.10000 Strip | - | Strip | Not For New Designs | 1 | 3750Vrms | 50% @ 5mA | 300% @ 5mA | - | 5µs, 7µs | AC, DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
1,000 In Stock | 1 : $2.15000 Cut Tape (CT) 2,000 : $0.92720 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 100% @ 5mA | 300% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | - | - | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | ||
3,389 In Stock | 1 : $2.21000 Cut Tape (CT) 3,500 : $0.92660 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1500Vrms | - | - | 800µs, 100µs | - | DC | Photovoltaic | 8.2V | 8µA | 1.15V | 50 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | 4-SSOP | ||
547 In Stock | 1 : $2.21000 Cut Tape (CT) 3,500 : $0.92660 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 50% @ 1mA | 200% @ 1mA | 80µs, 50µs | 10µs, 10µs | DC | Transistor | 120V | 30mA | 1.1V | 50 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Flat Leads | 4-Mini-Flat | ||
157 In Stock | 1 : $2.24000 Cut Tape (CT) 3,500 : $0.94024 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 50% @ 1mA | 200% @ 1mA | 80µs, 50µs | 10µs, 10µs | DC | Transistor | 120V | 30mA | 1.1V | 50 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Flat Leads | 4-Mini-Flat | ||
706 In Stock | 1 : $2.38000 Cut Tape (CT) 750 : $1.11241 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 200% @ 12mA | - | 11µs, 11µs | - | DC | Darlington with Base | 18V | 60mA | 1.45V | 20 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
497 In Stock 202,500 Factory | 1 : $3.21000 Cut Tape (CT) 2,500 : $1.45026 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2500Vrms | 400% @ 500µA | 5000% @ 500µA | 300ns, 1.6µs | - | DC | Darlington | 18V | 60mA | 1.35V | 20 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
201 In Stock | 1 : $3.35000 Cut Tape (CT) 1,000 : $1.60492 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 600ns | - | DC | Transistor | 20V | 8mA | 1.5V | 25 mA | - | - | - | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
1,406 In Stock | 1 : $3.82000 Cut Tape (CT) 2,500 : $1.77249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 2500Vrms | 100% @ 1mA | 400% @ 1mA | - | 4µs, 5µs | DC | Transistor | 40V | 40mA | 1.15V | 50 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SSOP | |||
203 In Stock | 1 : $4.57000 Cut Tape (CT) 1,500 : $2.23385 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 600ns | - | DC | Transistor | 7V | 8mA | 1.5V | 25 mA | - | - | - | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 1 : $4.90000 Cut Tape (CT) 1,500 : $2.10121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 15% @ 16mA | 45% @ 16mA | 300ns, 600ns | - | DC | Transistor | 35V | 8mA | 1.7V | 25 mA | - | - | - | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP |