X40018 | |
---|---|
DigiKey Part Number | 3058-X40018-ND |
Manufacturer | |
Manufacturer Product Number | X40018 |
Description | USB-C MULTI-MEDIA HUB ADAPTER 3 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EZQuest, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | - | |
Voltage - Input | - | |
Mounting Type | - | |
Features | Portable, Thunderbolt 3 Compatible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.99000 | $35.99 |