X40024 | |
---|---|
DigiKey Part Number | 3058-X40024-ND |
Manufacturer | |
Manufacturer Product Number | X40024 |
Description | 4-PORT USB 3.0 HUB ADAPTER WITH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EZQuest, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 5 | |
Features | Portable, Thunderbolt Compatible, USB 3.0 (5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.99000 | $39.99 |