2518061517Y0 | |
---|---|
DigiKey Part Number | 1934-1316-2-ND - Tape & Reel (TR) 1934-1316-1-ND - Cut Tape (CT) 1934-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2518061517Y0 |
Description | FERRITE BEAD 150 OHM 1806 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2518061517Y0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.14600 | $1.46 |
25 | $0.12640 | $3.16 |
50 | $0.11300 | $5.65 |
100 | $0.10100 | $10.10 |
250 | $0.08644 | $21.61 |
500 | $0.07640 | $38.20 |
1,000 | $0.06708 | $67.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.05200 | $104.00 |
4,000 | $0.04975 | $199.00 |