5943000521 | |
---|---|
DigiKey Part Number | 1934-5943000521-ND |
Manufacturer | |
Manufacturer Product Number | 5943000521 |
Description | FERRITE CORE TOROID 885NH 43 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plastic 43 Ferrite Core Toroid Type Length Width 0.860" (21.84mm) Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Diameter | 0.860" (21.84mm) | |
Inductance Factor (Al) | 885 nH | |
Tolerance | -25%, +20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Core Factor (ΣI/A) mm⁻¹ | 1.14 | |
Effective Length (le) mm | 52.0 | |
Effective Area (Ae) mm² | 46.0 | |
Effective Magnetic Volume (Ve) mm³ | 2360.0 | |
Finish | Plastic | |
Height | 0.504" (12.80mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,008 | $0.70000 | $705.60 |