5943001021

DigiKey Part Number
1934-5943001021-ND
Manufacturer
Manufacturer Product Number
5943001021
Description
FERRITE CORE TOROID 510NH 43
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plastic 43 Ferrite Core Toroid Type Length Width 1.187" (30.15mm) Diameter 0.325" (8.26mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
43
Diameter
1.187" (30.15mm)
Inductance Factor (Al)
510 nH
Tolerance
-25%, +20%
Gap
Ungapped
Initial Permeability (µi)
800
Core Factor (ΣI/A) mm⁻¹
1.98
Effective Length (le) mm
73.0
Effective Area (Ae) mm²
37.0
Effective Magnetic Volume (Ve) mm³
2700.0
Finish
Plastic
Height
0.325" (8.26mm)
Length
-
Width
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
848$1.03625$878.74
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.