FLUKE-1760 US | |
---|---|
DigiKey Part Number | FLUKE-1760US-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-1760 US |
Description | DATA LOGGER RECORDER FIELD TEST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Field Testing Data Logger Recorder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Data Logger Recorder | |
For Use With/Related Products | Field Testing | |
Weight | 11 lbs (5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29,816.31000 | $29,816.31 |