TPS SHUNT 1A | |
---|---|
DigiKey Part Number | TPSSHUNT1A-ND |
Manufacturer | |
Manufacturer Product Number | TPS SHUNT 1A |
Description | A680501054 SHUNT 1 A AC/DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Shunt for use with Topas 2000 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Shunt | |
For Use With/Related Products | Topas 2000 | |
Specifications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $912.44000 | $912.44 |