8Y50072002 | |
---|---|
DigiKey Part Number | 8Y50072002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y50072002 |
Description | CRYSTAL 50.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±7ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |