GLT0701024600IS2-CTP | |
---|---|
DigiKey Part Number | 3390-GLT0701024600IS2-CTP-ND |
Manufacturer | |
Manufacturer Product Number | GLT0701024600IS2-CTP |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobalTech Display | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.21mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | EK79001HN, EK73215BCGA, GT911(TOUCH) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |