AFY1280800A0-10.1INTH-R | |
---|---|
DigiKey Part Number | 5491-AFY1280800A0-10.1INTH-R-ND |
Manufacturer | ORIENT DISPLAY |
Manufacturer Product Number | AFY1280800A0-10.1INTH-R |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ORIENT DISPLAY | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 218.95mm W x 137.60mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 | |
Interface | LVDS | |
Controller Type | HX8695-A + HX8288-A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.65000 | $107.65 |
10 | $91.49000 | $914.90 |
100 | $87.38750 | $8,738.75 |