MA04499 | |
---|---|
DigiKey Part Number | 5254-MA04499TR-ND - Tape & Reel (TR) 5254-MA04499CT-ND - Cut Tape (CT) 5254-MA04499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA04499 |
Description | 915.0 MHz GSRF TA0281A SAW Filte |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 3.5dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 3.5dB | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.056" (1.42mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.88700 | $18.87 |
25 | $1.68840 | $42.21 |
50 | $1.56480 | $78.24 |
100 | $1.46000 | $146.00 |
250 | $1.34568 | $336.42 |
500 | $1.27452 | $637.26 |
1,000 | $1.21432 | $1,214.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.14871 | $3,446.13 |
6,000 | $1.10928 | $6,655.68 |
9,000 | $1.08910 | $9,801.90 |