SF2049E | |
---|---|
DigiKey Part Number | 2410-SF2049ETR2-ND - Tape & Reel (TR) 2410-SF2049ETR-ND - Tape & Reel (TR) 2410-SF2049E-ND |
Manufacturer | |
Manufacturer Product Number | SF2049E |
Description | FILTER, SAW, 915 MHZ, 6SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.64350 | $321.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |