MP08747

DigiKey Part Number
4635-MP08747-ND
Manufacturer
Manufacturer Product Number
MP08747
Description
1575.0 MHz GSRF TA1575BBB SAW Fi
Customer Reference
Detailed Description
1.575GHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 2.8dB 20MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Bulk
Part Status
Active
Frequency - Center
1.575GHz
Bandwidth
20MHz
Insertion Loss
2.8dB
Ratings
-
Applications
Pager
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$6.55000$32.75
10$5.90000$59.00
50$4.89000$244.50
100$3.88000$388.00
500$1.99000$995.00