MP08826 | |
---|---|
DigiKey Part Number | 4635-MP08826-ND |
Manufacturer | |
Manufacturer Product Number | MP08826 |
Description | 1227.0 MHz GSRF TA1227BBB SAW Fi |
Customer Reference | |
Detailed Description | 1.227GHz Frequency LTE RF SAW Filter (Surface Acoustic Wave) 2.2dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 1.227GHz | |
Bandwidth | 20MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | LTE | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.95000 | $69.50 |
50 | $5.90000 | $295.00 |
100 | $4.79000 | $479.00 |
500 | $1.98000 | $990.00 |