19101-06UL | |
---|---|
DigiKey Part Number | GH7288-ND |
Manufacturer | |
Manufacturer Product Number | 19101-06UL |
Description | SWITCH ROTARY 6POS 15A 120V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 15A (AC), 1A (DC) 120 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 15A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 120 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Depth Behind Panel | 24.13mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.13000 | $79.13 |
5 | $73.14200 | $365.71 |
10 | $68.43800 | $684.38 |
25 | $62.87720 | $1,571.93 |
50 | $58.81360 | $2,940.68 |
100 | $55.60560 | $5,560.56 |