50K36-01-2-03N

DigiKey Part Number
50K36-01-2-03N-ND
Manufacturer
Manufacturer Product Number
50K36-01-2-03N
Description
SWITCH ROTARY 3POS 150MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position DP3T 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
Circular - 9.65mm Dia
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$48.81000$48.81
5$41.93800$209.69
10$39.27200$392.72
25$35.99120$899.78
50$33.68020$1,684.01
100$31.50590$3,150.59
250$29.57500$7,393.75
Manufacturers Standard Package