1591GF2SBK | |
---|---|
DigiKey Part Number | HM3917-ND |
Manufacturer | |
Manufacturer Product Number | 1591GF2SBK |
Description | BOX PLASTIC BLK 4.74"L X 3.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.735" L x 3.685" W (120.02mm x 93.60mm) X 1.397" (35.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591GF2SBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.735" L x 3.685" W (120.02mm x 93.60mm) | |
Height | 1.397" (35.48mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.32000 | $11.32 |
5 | $9.67600 | $48.38 |
10 | $9.04200 | $90.42 |
25 | $8.26800 | $206.70 |
50 | $7.72680 | $386.34 |
100 | $7.22100 | $722.10 |
250 | $6.82500 | $1,706.25 |
