1591GF2SGY

DigiKey Part Number
HM3918-ND
Manufacturer
Manufacturer Product Number
1591GF2SGY
Description
BOX PLASTIC GRAY 4.74"L X 3.69"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.735" L x 3.685" W (120.02mm x 93.60mm) X 1.397" (35.48mm)
Datasheet
 Datasheet
EDA/CAD Models
1591GF2SGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.735" L x 3.685" W (120.02mm x 93.60mm)
Height
1.397" (35.48mm)
Area (L x W)
17.5in² (113cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.079" (2.01mm)
Features
Card Guides, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.22 lb (99.79 g)
Base Product Number
Available To Order
Factory Stock: 180
Check Lead Time
Marketplace Stock: 38 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$10.94000$10.94
5$9.34400$46.72
10$8.73300$87.33
25$7.98520$199.63
50$7.46240$373.12
100$6.97380$697.38
250$6.49012$1,622.53
Manufacturers Standard Package

Other Suppliers on DigiKey

38In Stock
Ships from JRH Electronics
Alternate Color
BOX PLASTIC BLK 4.74"L X 3.69"W
In-Stock: 0
Unit Price: $11.32000