18G4527

DigiKey Part Number
18G4527-ND
Manufacturer
Manufacturer Product Number
18G4527
Description
GALVANIZED PANEL FOR 48X30 ENCL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 45.000" L x 27.000" W (1143.00mm x 685.80mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
18G4527 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
45.000" L x 27.000" W (1143.00mm x 685.80mm)
Features
-
Color
Unpainted
Material
Metal, Steel
For Use With/Related Products
1418, 1422, 1447 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Available To Order
Factory Stock: 1
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$182.49000$182.49
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

1In Stock
Ships from JRH Electronics