
1418R8 | |
|---|---|
DigiKey Part Number | 4917-1418R8-ND |
Manufacturer | |
Manufacturer Part Number | 1418R8 |
Description | BOX STEEL GRAY 48"L X 30"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 48.000" L x 30.000" W (1219.20mm x 762.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 48.000" L x 30.000" W (1219.20mm x 762.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 1440in² (9290cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 173 lbs (78.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,648.14000 | $1,648.14 |






