18P3333PP

DigiKey Part Number
18P3333PP-ND
Manufacturer
Manufacturer Product Number
18P3333PP
Description
STEEL INNER PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 33.000" L x 33.000" W (838.20mm x 838.20mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
18P3333PP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
33.000" L x 33.000" W (838.20mm x 838.20mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
C3R Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Available To Order
Factory Stock: 14
Check Lead Time
Marketplace Stock: 13 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$157.39000$157.39
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

13In Stock
Ships from JRH Electronics