PJW363610L | |
---|---|
DigiKey Part Number | 4917-PJW363610L-ND |
Manufacturer | |
Manufacturer Product Number | PJW363610L |
Description | BOX FIBERGLASS 36.25"L X 36.25"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 36.250" L x 36.250" W (920.75mm x 920.75mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJW363610L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 36.250" L x 36.250" W (920.75mm x 920.75mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 1314in² (8477cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Stainless Steel Hinges, Twist Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 72 lbs (32.7 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,774.33000 | $4,774.33 |