C2F196323CG1 | |
---|---|
DigiKey Part Number | C2F196323CG1-ND |
Manufacturer | |
Manufacturer Product Number | C2F196323CG1 |
Description | RACK STEEL 23.6X23X70.3 BE/GY |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 23.630" L x 23.000" W x 70.310" H (600.20mm x 584.20mm x 1785.87mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 36U | |
Dimensions - Panel | 21.630" L x 19.110" W x 63.060" H (549.40mm x 485.39mm x 1601.72mm) | |
Dimensions - Overall | 23.630" L x 23.000" W x 70.310" H (600.20mm x 584.20mm x 1785.87mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | - | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Beige, Gray | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 110 lbs (49.9 kg) |
