
CSP6323BK1 | |
---|---|
DigiKey Part Number | CSP6323BK1-ND |
Manufacturer | |
Manufacturer Product Number | CSP6323BK1 |
Description | PANEL SIDE 63X20X0.8" BLACK 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 62.938" L x 20.062" W x 0.810" H (1598.63mm x 509.57mm x 20.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 62.938" L x 20.062" W x 0.810" H (1598.63mm x 509.57mm x 20.57mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 65 lbs (29.5 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $377.82000 | $377.82 |
5 | $350.62400 | $1,753.12 |

