C4B3042SBK1 | |
---|---|
DigiKey Part Number | C4B3042SBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4B3042SBK1 |
Description | 42IN DEEP SOLID BOTTOM PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Bottom 37.000" L x 25.000" W x 0.070" H (939.80mm x 635.00mm x 1.78mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4B3042SBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Size / Dimension | 37.000" L x 25.000" W x 0.070" H (939.80mm x 635.00mm x 1.78mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 30" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.98000 | $97.98 |
5 | $83.75600 | $418.78 |
10 | $78.28400 | $782.84 |
25 | $77.00000 | $1,925.00 |