C4DF3077SBK1 | |
---|---|
DigiKey Part Number | C4DF3077SBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4DF3077SBK1 |
Description | 44U SOLID DOOR FOR C4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 76.810" L x 26.380" W x 0.680" H (1950.97mm x 670.05mm x 17.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4DF3077SBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 76.810" L x 26.380" W x 0.680" H (1950.97mm x 670.05mm x 17.27mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 30" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $277.75000 | $277.75 |