CSP5631BK1 | |
---|---|
DigiKey Part Number | CSP5631BK1-ND |
Manufacturer | |
Manufacturer Product Number | CSP5631BK1 |
Description | PANEL SIDE 56X28X0.8" BLACK 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 55.938" L x 27.937" W x 0.810" H (1420.83mm x 709.60mm x 20.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 55.938" L x 27.937" W x 0.810" H (1420.83mm x 709.60mm x 20.57mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 68 lbs (30.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $391.57000 | $391.57 |
5 | $382.74000 | $1,913.70 |
10 | $376.85100 | $3,768.51 |
25 | $368.01880 | $9,200.47 |
Other Suppliers on DigiKey
