
CSP5631LG1 | |
|---|---|
DigiKey Part Number | 4917-CSP5631LG1-ND |
Manufacturer | |
Manufacturer Part Number | CSP5631LG1 |
Description | PANEL SIDE 56X28X0.8" GRAY 1/PR |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 55.938" L x 27.937" W x 0.810" H (1420.83mm x 709.60mm x 20.57mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 55.938" L x 27.937" W x 0.810" H (1420.83mm x 709.60mm x 20.57mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 68 lbs (30.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $530.00000 | $530.00 |



