SHG14007

DigiKey Part Number
SHG14007-ND
Manufacturer
Manufacturer Product Number
SHG14007
Description
HEATER 100W 4.5A 5.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Heater, 100W, 4.5A 2.80" L x 2.00" W x 6.89" H (71.1mm x 50.8mm x 175.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Heating Unit
Voltage - Input
110 ~ 250 VAC
Specifications
Heater, 100W, 4.5A
Size / Dimension
2.80" L x 2.00" W x 6.89" H (71.1mm x 50.8mm x 175.0mm)
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Available To Order
Factory Stock: 255
Check Lead Time
Marketplace Stock: 182 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$168.49000$168.49
5$144.02400$720.12
10$141.55000$1,415.50
Manufacturers Standard Package

Other Suppliers on DigiKey

182In Stock
Ships from JRH Electronics