SHG14008 | |
---|---|
DigiKey Part Number | SHG14008-ND |
Manufacturer | |
Manufacturer Product Number | SHG14008 |
Description | HEATER 150W 8.0A 8.7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 150W, 8A 2.80" L x 2.00" W x 9.84" H (71.1mm x 50.8mm x 249.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 150W, 8A | |
Size / Dimension | 2.80" L x 2.00" W x 9.84" H (71.1mm x 50.8mm x 249.9mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $243.53000 | $243.53 |