VCMDS78BK1 | |
---|---|
DigiKey Part Number | HM2287-ND |
Manufacturer | |
Manufacturer Product Number | VCMDS78BK1 |
Description | VERTICAL CABLE MANAGEMENT 78.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Guide Cable Entry Systems |
Datasheet | Datasheet |
EDA/CAD Models | VCMDS78BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Guide | |
Features | Cable Entry Systems | |
For Use With/Related Products | C2 Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.20000 | $202.20 |
5 | $198.59200 | $992.96 |
10 | $194.98000 | $1,949.80 |
25 | $192.09200 | $4,802.30 |
50 | $187.75900 | $9,387.95 |