
C2RR197831BK1 | |
---|---|
DigiKey Part Number | 4917-C2RR197831BK1-ND |
Manufacturer | |
Manufacturer Product Number | C2RR197831BK1 |
Description | RACK STEEL 31.5X23X86.1 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 31.500" L x 23.000" W x 86.060" H (800.10mm x 584.20mm x 2185.92mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C2RR197831BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | 29.840" L x 19.110" W x 78.810" H (757.94mm x 485.39mm x 2001.77mm) | |
Dimensions - Overall | 31.500" L x 23.000" W x 86.060" H (800.10mm x 584.20mm x 2185.92mm) | |
Door | Steel | |
Features | Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 290 lbs (131.5 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,700.00000 | $2,700.00 |
