64149 | |
---|---|
DigiKey Part Number | 4897-64149-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64149 |
Description | FIVENORM H07V2-K GRN1CAWG14 FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.4' (500.0m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
3 | $1.27000 | $3.81 |
5 | $1.22400 | $6.12 |
7 | $1.19571 | $8.37 |
10 | $1.16800 | $11.68 |
25 | $1.09440 | $27.36 |
50 | $1.03800 | $51.90 |
100 | $0.98730 | $98.73 |
