64152 | |
---|---|
DigiKey Part Number | 4897-64152-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64152 |
Description | FIVENRMH07V2-KORANGE1CAWG14 FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Orange 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.4' (500.0m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
2 | $1.22500 | $2.45 |
3 | $1.19000 | $3.57 |
5 | $1.14800 | $5.74 |
7 | $1.12143 | $7.85 |
10 | $1.09400 | $10.94 |
25 | $1.02560 | $25.64 |
50 | $0.97640 | $48.82 |
100 | $0.92940 | $92.94 |
