2055SP

DigiKey Part Number
3720-2055SP-ND
Manufacturer
Manufacturer Product Number
2055SP
Description
BUSHING SPLIT 0.310" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Bushing, Split 0.310" (7.87mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.310" (7.87mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.19000$0.19
5$0.15600$0.78
10$0.14300$1.43
25$0.12920$3.23
50$0.12020$6.01
100$0.11210$11.21
250$0.10276$25.69
500$0.09660$48.30
1,000$0.09112$91.12