2077SP

DigiKey Part Number
3720-2077SP-ND
Manufacturer
Manufacturer Product Number
2077SP
Description
BUSHING SPLIT 0.440" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Bushing, Split 0.440" (11.18mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Diameter - Inside
0.440" (11.18mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.19000$0.19
5$0.15800$0.79
10$0.14600$1.46
25$0.13240$3.31
50$0.12300$6.15
100$0.11470$11.47
250$0.10516$26.29
500$0.09886$49.43
1,000$0.09326$93.26