3229 | |
---|---|
DigiKey Part Number | 3720-3229-ND |
Manufacturer | |
Manufacturer Product Number | 3229 |
Description | CABLE GRIP 2.92-7.93MM 3/8" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/8" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.115" (2.92mm) | |
Outside Cable Diameter (Max) | 0.312" (7.93mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.530" (13.46mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.669" (17.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
5 | $0.98000 | $4.90 |
10 | $0.91200 | $9.12 |
25 | $0.83480 | $20.87 |
50 | $0.78340 | $39.17 |
100 | $0.73790 | $73.79 |
250 | $0.68524 | $171.31 |
500 | $0.65036 | $325.18 |
1,000 | $0.61924 | $619.24 |