V3231 | |
---|---|
DigiKey Part Number | 3720-V3231-ND |
Manufacturer | |
Manufacturer Product Number | V3231 |
Description | CABLE GRIP 4.32-11.43MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA), Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.170" (4.32mm) | |
Outside Cable Diameter (Max) | 0.450" (11.43mm) | |
Thread Size | - | |
Thread Length | 0.610" (15.49mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.23mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.24000 | $2.24 |
10 | $1.70800 | $17.08 |
25 | $1.53680 | $38.42 |
50 | $1.42120 | $71.06 |
100 | $1.31570 | $131.57 |
250 | $1.19096 | $297.74 |
500 | $1.10666 | $553.33 |
1,500 | $0.98893 | $1,483.39 |
3,000 | $0.92364 | $2,770.92 |