DF37NC-50DS-0.4V(53) | |
---|---|
DigiKey Part Number | H124698TR-ND - Tape & Reel (TR) H124698CT-ND - Cut Tape (CT) H124698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC-50DS-0.4V(53) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC-50DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.81365 | $813.65 |
2,000 | $0.76519 | $1,530.38 |
3,000 | $0.73819 | $2,214.57 |
5,000 | $0.73750 | $3,687.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.22400 | $12.24 |
25 | $1.12880 | $28.22 |
50 | $1.06120 | $53.06 |
100 | $0.99800 | $99.80 |
250 | $0.92004 | $230.01 |
500 | $0.86520 | $432.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.40000 | $14.00 |
25 | $1.34080 | $33.52 |
50 | $1.31100 | $65.55 |
100 | $1.25140 | $125.14 |
250 | $1.13220 | $283.05 |
500 | $1.04282 | $521.41 |