ER8-120S-0.8SH(10) | |
---|---|
DigiKey Part Number | H125567TR-ND - Tape & Reel (TR) H125567CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER8-120S-0.8SH(10) |
Description | CONN RCPT 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120S-0.8SH(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.245" (6.22mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.97000 | $21.97 |
10 | $17.91000 | $179.10 |
25 | $16.51160 | $412.79 |
50 | $15.52780 | $776.39 |
100 | $14.60280 | $1,460.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $13.87500 | $2,775.00 |