9071.99.0647 | |
---|---|
DigiKey Part Number | 3628-9071.99.0647-ND |
Manufacturer | |
Manufacturer Product Number | 9071.99.0647 |
Description | GDT 230 V 2 CSD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 2 Pole Chassis, Stud Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.93000 | $41.93 |
5 | $39.93600 | $199.68 |
10 | $36.94000 | $369.40 |
50 | $31.94840 | $1,597.42 |
100 | $29.95160 | $2,995.16 |
250 | $27.95480 | $6,988.70 |