9071.99.0648 | |
---|---|
DigiKey Part Number | 3628-9071.99.0648-ND |
Manufacturer | |
Manufacturer Product Number | 9071.99.0648 |
Description | GDT 90 V 2 CSD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 2 Pole Chassis, Stud Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Chassis, Stud Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $36.94000 | $369.40 |