MMBT5551 | |
---|---|
DigiKey Part Number | 4024-MMBT5551TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT5551 |
Description | Small Signal Transistor |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $56.40000 | $282.00 |
100 | $47.00000 | $4,700.00 |
1,000 | $37.60000 | $37,600.00 |